The KC3225A25.0000C20E00 is a 25MHz crystal oscillator with a frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C and has a maximum supply voltage of 2.62V. The crystal is packaged in a 1210 SMD/SMT package and is available in quantities of 1000. It is RoHS compliant and suitable for use in general applications.
Kyocera KC3225A25.0000C20E00 technical specifications.
| Package/Case | 1210 |
| Current Rating | 4mA |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 1mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 2.62V |
| Min Supply Voltage | 2.38V |
| Mount | Standard |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KC3225A-C2 |
| Termination | SMD/SMT |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC3225A25.0000C20E00 to view detailed technical specifications.
No datasheet is available for this part.