
Kyocera KC3225A72.0000C30E00 technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | SMD/SMT |
| Current Rating | 12mA |
| Frequency | 72MHz |
| Frequency Stability | 50ppm |
| Height | 0.039inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | KC3225A-C3, Kyocera |
| Termination | SMD/SMT |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC3225A72.0000C30E00 to view detailed technical specifications.
No datasheet is available for this part.