This 14.7456MHz crystal has a frequency stability of 50ppm and operates within a temperature range of -10°C to 70°C. It is available in a 2012 package and is lead free. The crystal has a load capacitance of 15pF and a maximum supply voltage of 3.63V.
Kyocera KC5032C14.7456C30E00 technical specifications.
| Package/Case | 2012 |
| Current Rating | 10mA |
| Depth | 2.5mm |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | KC5032C-C3 |
| Termination | SMD/SMT |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC5032C14.7456C30E00 to view detailed technical specifications.
No datasheet is available for this part.