Kyocera KC7050A27.0000C3GE00 technical specifications.
| Case Code (Imperial) | 2820 |
| Case Code (Metric) | 7050 |
| Package/Case | SMD/SMT |
| Current Rating | 15mA |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Height | 0.063inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | KC7050A-C3, Kyocera |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC7050A27.0000C3GE00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.