Kyocera KC7050P150.000L20E00 technical specifications.
| Case Code (Imperial) | 2820 |
| Case Code (Metric) | 7050 |
| Package/Case | SMD/SMT |
| Frequency | 150MHz |
| Frequency Stability | 50ppm |
| Height | 0.063inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Output Format | LVDS |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | KC7050P-L2, Kyocera |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC7050P150.000L20E00 to view detailed technical specifications.
No datasheet is available for this part.