Kyocera KCEXO3-19.6608C5 technical specifications.
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 12.8(Max) |
| Package Width (mm) | 7(Max) |
| Package Height (mm) | 5.08(Max) - 0.51(Min) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera KCEXO3-19.6608C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.