Kyocera KIT3000UZ technical specifications.
| Package/Case | 0805 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | U |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KIT3000UZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
