Kyocera KNA16150C35UA7TS technical specifications.
| Attenuation Value | 25dB |
| Capacitance | 35pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Circuit Type | Filter |
| Current | 25mA |
| ESD Protection | No |
| Height | 0.024inch |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KNA, Kyocera |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KNA16150C35UA7TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.