The Kyocera KNA16300C16MA7TS is a surface mount filter with a capacitance of 16pF. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The filter is available in a 0603 package, which measures 0.8mm in width and 0.063inch in length. It is suitable for use in applications requiring a low current rating of 35mA and a voltage rating of 25V.
Kyocera KNA16300C16MA7TS technical specifications.
| Capacitance | 16pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Circuit Type | Filter |
| Current | 35mA |
| Height | 0.024inch |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KNA, Kyocera |
| Termination | SMD/SMT |
| Voltage | 25V |
| Voltage Rating | 25V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KNA16300C16MA7TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.