Kyocera KNF21025W3 technical specifications.
| Attenuation Value | 20dB |
| Capacitance | 235pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 150mA |
| ESD Protection | No |
| Height | 0.037inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | KNF, Kyocera |
| Termination | Flat |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KNF21025W3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
