Kyocera KNF21200C33DA3TS technical specifications.
| Attenuation Value | 20dB |
| Capacitance | 33pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 150mA |
| Current Rating | 150mA |
| ESD Protection | No |
| Height | 0.037inch |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KNF, Kyocera |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KNF21200C33DA3TS to view detailed technical specifications.
No datasheet is available for this part.