Kyocera KNF32050-W3 technical specifications.
| Circuit Technology | LC-Circuit |
| Max Current Rating | 0.2A |
| Max Voltage Rating | 25VDC |
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Maximum Attenuation | 20dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kyocera KNF32050-W3 to view detailed technical specifications.
No datasheet is available for this part.