Data Line Filter, 1 Function, 10V DC Rated Voltage, 2A Current Rating. Features 470nF capacitance with 50% tolerance. Housed in a compact 0402 (1005 metric) EIA standard package with SMD/SMT termination. Offers low 10mR DC resistance and operates within a -40°C to 85°C temperature range. RoHS compliant and supplied on tape and reel.
Kyocera KNH10C474DA20TS technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current | 2A |
| Current Rating | 2A |
| DC Resistance (DCR) | 10mR |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KNH10, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KNH10C474DA20TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.