Surface mount filter capacitor with 100pF capacitance and 1A current rating. Features a 50V DC voltage rating and 80mΩ DC resistance. Housed in an 0805 (2012 metric) case, this component is lead-free and RoHS compliant, operating within a temperature range of -25°C to 85°C. Supplied on tape and reel in quantities of 3000.
Kyocera KNH21101-3AA technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 1A |
| DC Resistance (DCR) | 80mR |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KNH, Kyocera |
| Termination | SMD/SMT |
| Voltage | 50V |
| Voltage Rating | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KNH21101-3AA to view detailed technical specifications.
No datasheet is available for this part.