
Surface mount EMI noise filter with 100nF capacitance and 2A current rating. Features a 25V DC voltage rating, 20mR DC resistance, and operates within a -40°C to 85°C temperature range. Packaged in a 0805 (2012 metric) case, this lead-free, RoHS compliant component is supplied on tape and reel.
Kyocera KNH21104-3AA technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 2A |
| Current Rating | 2A |
| DC Resistance (DCR) | 20mR |
| Depth | 1.25mm |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KNH, Kyocera |
| Termination | Flat |
| Tolerance | 50% |
| Voltage | 25V |
| DC Rated Voltage | 25V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KNH21104-3AA to view detailed technical specifications.
No datasheet is available for this part.
