
Surface mount feed-through capacitors designed for EMI noise filtering. Features a 220pF capacitance with a 50V DC voltage rating and a 1A maximum current rating. Housed in a 0805 (2012 metric) package with flat terminations, this component offers a DC resistance of 80mR. Operating temperature range is -25°C to 85°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera KNH21221-3AA technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 1A |
| Current Rating | 1A |
| DC Resistance (DCR) | 80mR |
| Depth | 1.25mm |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KNH, Kyocera |
| Termination | Flat |
| Tolerance | 50% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KNH21221-3AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
