Kyocera KNH21470 technical specifications.
| Circuit Technology | LC-Circuit |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC |
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kyocera KNH21470 to view detailed technical specifications.
No datasheet is available for this part.