Kyocera KNH21C106DA3T technical specifications.
| Capacitance | 10uF |
| Package/Case | 0805 |
| Current Rating | 6A |
| Height | 1mm |
| Length | 2mm |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KNH21 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| DC Rated Voltage | 6.3V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KNH21C106DA3T to view detailed technical specifications.
No datasheet is available for this part.