Kyocera KT1612A26000ECW18TBA technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 2.5ppm |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.067inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | KT1612A, Kyocera |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KT1612A26000ECW18TBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.