Kyocera KT1612A52000ECW18TAA technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 52MHz |
| Frequency Stability | 2.5ppm |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.067inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | KT1612A, Kyocera |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KT1612A52000ECW18TAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.