Kyocera KT2520F27456ZAW28TBA technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27.456MHz |
| Height | 0.031inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | KT2520, Kyocera |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KT2520F27456ZAW28TBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.