The KT2520Y16369ACW28TMA is a crystal oscillator from Kyocera with a frequency of 16.369MHz and a frequency stability of 0.5ppm. It operates within a temperature range of -30°C to 85°C and has a supply voltage range of 1.7V to 3.5V. The oscillator is available in a 2.5mm x 0.8mm SMD package, suitable for surface mount applications, and is packaged in quantities of 2000 on tape and reel.
Kyocera KT2520Y16369ACW28TMA technical specifications.
| Current Rating | 2mA |
| Frequency | 16.369MHz |
| Frequency Stability | 0.5ppm |
| Height | 0.8mm |
| Length | 2.5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | KT2520Y |
| Termination | SMD/SMT |
| Weight | 0.000459oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KT2520Y16369ACW28TMA to view detailed technical specifications.
No datasheet is available for this part.