Kyocera KT3225R26000ZAW28TMA technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Height | 0.041inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | KT3225R, Kyocera |
| Termination | SMD/SMT |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KT3225R26000ZAW28TMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.