Kyocera L02011R5BHSTR technical specifications.
| Height | 0.225mm |
| Inductance | 1.5nH |
| Length | 0.6mm |
| Max DC Current | 250mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 23MHz |
| Termination | SMD/SMT |
| Width | 0.325mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L02011R5BHSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.