Kyocera L02011R8BHSTR\500 technical specifications.
| Height | 0.225mm |
| Inductance | 1.8nH |
| Length | 0.6mm |
| Max DC Current | 250mA |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Self Resonant Frequency | 20MHz |
| Termination | SMD/SMT |
| Width | 0.325mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L02011R8BHSTR\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.