Kyocera L0201R68AHSTR\500 technical specifications.
| Case Code (Imperial) | 0201 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 200mR |
| Height | 0.225mm |
| Inductance | 0.68nH |
| Length | 0.6mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Self Resonant Frequency | 30GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Weight | 6E-06oz |
| Width | 0.325mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L0201R68AHSTR\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.