Kyocera L04021R0AHNTR technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Depth | 0.65mm |
| Height | 0.35mm |
| Inductance | 1nH |
| Length | 1mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20GHz |
| Series | L0402 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.58mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L04021R0AHNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.