Surface mount fixed inductor with 5.6nH inductance and 200mA rated current. Features a 650mR DC resistance and 10% tolerance, operating at a test frequency of 450MHz with a self-resonant frequency of 7GHz. Constructed with a non-magnetic ceramic core in a compact 0402 (1005 metric) case, this lead-free, RoHS compliant component is supplied on tape and reel.
Kyocera L04025R6BHNTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 650mR |
| DC Resistance-Max | 650mR |
| Depth | 0.65mm |
| Height | 0.35mm |
| Inductance | 5.6nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 200mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Rated Current-Max | 200mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7GHz |
| Series | Accu-L® 0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Tolerance | 10% |
| Weight | 2.3E-05oz |
| Width | 0.58mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L04025R6BHNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.