Kyocera L0402R82BHNTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 60mR |
| DC Resistance-Max | 60mR |
| Depth | 0.65mm |
| Height | 0.45mm |
| Inductance | 0.82nH |
| Lead Free | Lead Free |
| Max DC Current | 500mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rated Current-Max | 500mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20GHz |
| Series | Accu-L® 0402 |
| Shielding | Unshielded |
| Test Frequency | 450MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L0402R82BHNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.