Surface mount fixed inductor with 10nH inductance and 5% tolerance. Features a 300mA maximum DC current rating and 450mR DC resistance. Operates across a -55°C to 125°C temperature range with a self-resonant frequency of 3.5GHz. Housed in a compact 0603 (1608 metric) case with non-magnetic ceramic core.
Kyocera L0603100JGWTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 450mR |
| Depth | 0.91mm |
| Height | 0.61mm |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.5GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Tolerance | 5% |
| Width | 0.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L0603100JGWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.