Kyocera L0603120JFWTR technical specifications.
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 500mR |
| Inductance | 12nH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 3GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Test Frequency | 450MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L0603120JFWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.