Kyocera L0603150FHLTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 600mR |
| Inductance | 15nH |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.5GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Test Frequency | 450MHz |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L0603150FHLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.