Kyocera L0603150JGSTR technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 0.91mm |
| Height | 0.71mm |
| Inductance | 15nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 300mA |
| RoHS Compliant | Yes |
| Thickness | 610um |
| Tolerance | 5% |
| Width | 813um |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L0603150JGSTR to view detailed technical specifications.
No datasheet is available for this part.