This 0603 ceramic inductor from Kyocera has a core material of ceramic and a maximum DC current of 1A. The inductor measures 1.6mm in length, 0.91mm in depth, and 0.71mm in height. It is lead free and RoHS compliant. The inductor's dimensions are 813um in width and 610um in thickness.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 0.91mm |
| Height | 0.71mm |
| Inductance | 1.2nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 1A |
| RoHS Compliant | Yes |
| Thickness | 610um |
| Width | 813um |
| RoHS | Compliant |