Kyocera L06031R5BGSTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 1A |
| Depth | 0.91mm |
| Height | 0.71mm |
| Inductance | 1.5nH |
| Lead Free | Lead Free |
| Max DC Current | 1A |
| Packaging | Cut Tape |
| Q Factor | 26 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Tolerance | 6.67% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L06031R5BGSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
