
Surface mount fixed inductor with 1.5nH inductance and 1A DC current rating. Features a 0603 package size, non-magnetic ceramic core, and 60mR DC resistance. Operates from -55°C to 125°C with a self-resonant frequency of 10GHz. Unshielded design with SMD/SMT termination.
Kyocera L06031R5CGWTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Current | 1A |
| DC Resistance (DCR) | 60mR |
| DC Resistance-Max | 60MR |
| Depth | 0.91mm |
| Height | 0.61mm |
| Inductance | 1.5nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Rated Current-Max | 1A |
| RoHS Compliant | No |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Width | 0.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L06031R5CGWTR to view detailed technical specifications.
No datasheet is available for this part.
