Kyocera L06032R7BGSTR technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 0.91mm |
| Height | 0.71mm |
| Inductance | 2.7nH |
| Lead Free | Lead Free |
| Max DC Current | 750mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9GHz |
| Thickness | 610um |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L06032R7BGSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
