Surface mount fixed inductor with 2.7nH inductance and 10% tolerance. Features a 0603 (1608 metric) case size, non-magnetic ceramic core, and 750mA maximum DC current rating. Offers 80mΩ DC resistance at a test frequency of 450MHz, with a Q factor of 21 and a self-resonant frequency of 9GHz. Operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera L06032R7CGSTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 80mR |
| DC Resistance-Max | 80MR |
| Depth | 0.91mm |
| Height | 0.61mm |
| Inductance | 2.7nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| Rated Current-Max | 750mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Tolerance | 10% |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L06032R7CGSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.