Surface mount fixed inductor with 2.7nH inductance, rated for 750mA DC current and 80mΩ DC resistance. Features a compact 0603 (1608 metric) case size with non-magnetic ceramic core. Operates across a wide temperature range of -55°C to 125°C, with a self-resonant frequency of 9GHz. This unshielded component is supplied on tape and reel.
Kyocera L06032R7CGWTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Current | 750mA |
| DC Resistance (DCR) | 80mR |
| Depth | 0.91mm |
| Height | 0.61mm |
| Inductance | 2.7nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| RoHS Compliant | No |
| Self Resonant Frequency | 9GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Weight | 7.1E-05oz |
| Width | 0.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L06032R7CGWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.