The Kyocera L06033R9DFWTR is a non-magnetic inductor with a DC resistance of 120mR and an inductance of 3.9nH. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The inductor is packaged in a 0603 case and is available on tape and reel. It is not RoHS compliant and contains lead. The inductor has a self-resonant frequency of 6.5GHz and is tested at 450MHz.
Kyocera L06033R9DFWTR technical specifications.
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 120mR |
| Inductance | 3.9nH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 6.5GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Test Frequency | 450MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L06033R9DFWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.