
Surface mount fixed inductor with 4.7nH inductance and 500mA current rating. Features a 150mΩ DC resistance and operates over a temperature range of -55°C to 125°C. The component is housed in a 0603 (1608 metric) case with a non-magnetic ceramic core. It offers a Q factor of 23 at 450MHz and a self-resonant frequency of 5.5GHz. This unshielded inductor is RoHS compliant and supplied on tape and reel.
Kyocera L06034R7CGSTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 150mR |
| Depth | 0.91mm |
| Height | 0.61mm |
| Height - Seated (Max) | 0.028inch |
| Inductance | 4.7nH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L06034R7CGSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.