
Surface mount fixed inductor with 5.6nH inductance and 300mA rated current. Features a 0603 (1608 metric) case size, 250mR DC resistance, and unshielded ceramic core. Operates from -55°C to 125°C, with a self-resonant frequency of 5GHz. Packaged on tape and reel, this lead-free and RoHS compliant component is ideal for general applications.
Kyocera L06035R6CGSTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 250mR |
| Depth | 0.91mm |
| Height | 0.61mm |
| Inductance | 5.6nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Rated Current-Max | 300mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L06035R6CGSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.