
Surface mount fixed inductor with 8.2nH inductance and 10% tolerance. Features a 300mA current rating, 350mR DC resistance, and a non-magnetic ceramic core. Operates across a -55°C to 125°C temperature range, with a self-resonant frequency of 3.8GHz. Packaged in a compact 0603 (1608 metric) case, this unshielded component is RoHS compliant and supplied on tape and reel.
Kyocera L06038R2CGSTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 350mR |
| DC Resistance-Max | 350mR |
| Depth | 0.91mm |
| Height | 0.61mm |
| Height - Seated (Max) | 0.028inch |
| Inductance | 8.2nH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Rated Current-Max | 300mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.8GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Tolerance | 10% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L06038R2CGSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
