Kyocera L06038R2CGWTR technical specifications.
| Package/Case | 0603 |
| Inductance | 8.2nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| RoHS Compliant | No |
| Thickness | 610um |
| Width | 813um |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L06038R2CGWTR to view detailed technical specifications.
No datasheet is available for this part.