Kyocera L06038R2DGSTR technical specifications.
| Package/Case | 0603 |
| Depth | 0.91mm |
| Height | 0.71mm |
| Inductance | 8.2nH |
| Max DC Current | 300mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L06038R2DGSTR to view detailed technical specifications.
No datasheet is available for this part.