Surface mount fixed inductor with 8.2nH inductance and 300mA DC current rating. Features a 0603 (1608 metric) case size, non-magnetic ceramic core, and 350mR DC resistance. Operates from -55°C to 125°C with a self-resonant frequency of 3.8GHz. Unshielded, lead-free component supplied on tape and reel.
Kyocera L06038R2DGWTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 350mR |
| Depth | 0.91mm |
| Height | 0.61mm |
| Inductance | 8.2nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.8GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Weight | 7.1E-05oz |
| Width | 0.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L06038R2DGWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.