Kyocera L0805100JESTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.6mm |
| Height | 1.04mm |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Q Factor | 46 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | Accu-L |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Tolerance | 5% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L0805100JESTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
