Kyocera L0805120JESTR technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.6mm |
| Height | 1.04mm |
| Inductance | 12nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Max DC Current | 750mA |
| RoHS Compliant | Yes |
| Thickness | 914um |
| Tolerance | 5% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L0805120JESTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.