
SMD/SMT inductor with 15nH inductance and 5% tolerance, housed in a 0805 (2012 metric) ceramic case. Features a current rating of 1.5A, a maximum DC current of 750mA, and a Q factor of 28 at 450MHz. Operates across a wide temperature range from -55°C to 125°C with a self-resonant frequency of 2.2GHz. This lead-free component is RoHS compliant and packaged in cut tape.
Kyocera L0805150JESTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 1.5A |
| Depth | 1.6mm |
| Height | 1.04mm |
| Inductance | 15nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Q Factor | 28 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2GHz |
| Series | Accu-L |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Tolerance | 5% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L0805150JESTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
