Surface mount fixed inductor with 22nH inductance and 2% tolerance. Features a 0805 case size (2012 metric) and a non-magnetic ceramic core. Rated for 500mA maximum DC current and offers a DC resistance of 400mR. Operating temperature range is -55°C to 125°C, with a self-resonant frequency of 1.4GHz. Unshielded design with SMD/SMT termination.
Kyocera L0805220GEWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 400mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 22nH |
| Inductance Tolerance | 2% |
| Lead Free | Lead Free |
| Length | 2.11mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 36 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.4GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Tolerance | 2% |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L0805220GEWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.